The FL252016-270-F is a high frequency chip inductor with a ceramic core and unshielded protection style. It has an inductance of 27uH with a tolerance of 1% and a maximum DC current of 0.115A. The inductor's maximum DC resistance is 6.3 ohms and its minimum quality factor is 25. The device measures 2.92mm in length, 2.23mm in height, and 2.79mm in depth, with a case size of 1008. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 27uH |
| Tolerance | 1% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.115A |
| Maximum Saturation Current | 0.115A |
| Max DC Resistance | 6.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |