The FL252016-5R6-F is a high frequency wirewound inductor with a ceramic core and 1% tolerance. It has an inductance of 5.6uH and a maximum DC current of 0.17A. The inductor is unshielded and has a maximum DC resistance of 2.5 ohms. It measures 2.92mm in length, 2.23mm in height, and 2.79mm in depth, with a case size of 1008. The inductor operates within a minimum self resonant frequency of 40MHz and a minimum quality factor of 25.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |