The FL252016-820-F is a high frequency chip inductor from Etronic Team. It features a wirewound technology and unshielded protection style. The inductor has a ceramic core material and a minimum quality factor of 20. It operates within a case size of 1008 and has a product length of 2.92mm. The maximum DC current and saturation current are both 0.066A, with a maximum DC resistance of 19mOhm. The inductor has a minimum self resonant frequency of 8MHz and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 82uH |
| Tolerance | 1% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.066A |
| Maximum Saturation Current | 0.066A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.23mm |
| Product Depth | 2.79mm |
| RoHS Version | 2002/95/EC |