Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
Etronic Team HA-003 technical specifications.
| Transformer Type | 10/100Base-T LAN Transformer |
| Turns Ratio | 2(1:1) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1@1MHz to 125MHzdB |
| Minimum Return Loss | -14@60MHz to 100MHzdB |
Download the complete datasheet for Etronic Team HA-003 to view detailed technical specifications.
No datasheet is available for this part.