Telecom Transformer 1:1/1CT:1CT 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 40 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | LAN 10Base-T Transformer |
| Turns Ratio | 1:1/1CT:1CT |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| RoHS Version | 2002/95/EC |