The MCI1005HQR10JB is a high frequency chip inductor from Etronic Team. It features a multi-layer technology and a 0.1uH inductance value with a 5% tolerance. The inductor is designed to operate at a test frequency of 100MHz and has a maximum DC current rating of 0.1A. The device is packaged in a 0402 case size and has a height of 0.6mm. It is rated to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |