The MCI2012HQ33NMA is an 0805 high frequency chip inductor with a nominal inductance of 0.033uH and a tolerance of 20%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.6R. The inductor has a minimum quality factor of 18 and a minimum self resonant frequency of 1200M. It is designed for surface mount applications and has an operating temperature range of -55C to 125C.
Etronic Team MCI2012HQ33NMA technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Etronic Team MCI2012HQ33NMA to view detailed technical specifications.
No datasheet is available for this part.