Inductor High Frequency Chip Multi-Layer 0.039uH 5% 100MHz 18Q-Factor 0.3A 0.65Ohm DCR 0805 Automotive T/R
Etronic Team MCI2012HQ39NJA technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.