The MCI2012HQR12JO is a high frequency chip inductor from Etronic Team, featuring a multi-layer technology and a 5% tolerance. It has a minimum quality factor of 13 and a minimum self resonant frequency of 500MHz. The inductor's maximum DC current is 0.3A and its maximum DC resistance is 0.95 ohms. It is available in an 0805 case size with a product length of 2.2mm, height of 1.1mm, and product depth of 1.45mm. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |