Inductor High Frequency Chip Multi-Layer 0.12uH 10% 50MHz 13Q-Factor 0.3A 0.95Ohm DCR 0805 Automotive
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |