The MCI2012HQR12KO is an 0805 high frequency chip inductor from Etronic Team. It features a multi-layer technology with an inductance of 0.12uH and a tolerance of 10%. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.95R. It also has a minimum quality factor of 13 and a minimum self resonant frequency of 500MHz. The inductor is designed for surface mount applications and has a case size of 2.2mm in length, 1.1mm in height, and 1.45mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |