Inductor Power Multi-Layer 1uH 20% 1MHz 15Q-Factor 1.6A 0.055Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
Etronic Team MIP2520 1R0MA technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.055(Typ)Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |