N-channel enhancement mode power MOSFET with a 30V drain-source voltage and 8A continuous drain current. Features a low 16mOhm drain-source on-resistance at 10V gate-source voltage. Packaged in an 8-pin SO (Small Outline IC) lead-frame SMT with gull-wing leads, measuring 4.98mm(L) x 3.99mm(W) x 1.75mm(H). Operates from -55°C to 150°C with a maximum power dissipation of 2500mW.
Sign in to ask questions about the Etronic Team S SM4800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Etronic Team S SM4800 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 8A |
| Maximum Drain Source Resistance | 16@10VmOhm |
| Typical Gate Charge @ Vgs | 21@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 21nC |
| Typical Input Capacitance @ Vds | 1014@15VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team S SM4800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.