Inductor General Purpose Wirewound 10uH 5% 100KHz 1.14A 0.15Ohm DCR Automotive Medical T/R
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.14A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 5.6mm |
| Height | 3.7mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |