This 10uH inductor features a 10% tolerance and is constructed using wirewound technology. It has a maximum DC current rating of 1.14A and a maximum DC resistance of 0.15 ohms. The inductor measures 5.6mm in length and 3.7mm in height, with a product depth of 5.6mm. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.14A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 5.6mm |
| Height | 3.7mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |