The SD0603-100M-7 is a surface mount wirewound inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 1.14A and a maximum DC resistance of 0.15. The inductor is designed for use at a test frequency of 100KHz. It measures 5.6mm in length and 3.7mm in height.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.14A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 5.6mm |
| Height | 3.7mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |