Inductor General Purpose Wirewound 12uH 10% 100KHz 1.4A 0.12Ohm DCR Automotive Medical T/R
Checking distributor stock and pricing after the page loads.
Etronic Team SD0604-120K-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |