This 120uH wirewound inductor features a 20% tolerance and a maximum DC current of 0.48A. The inductor's maximum DC resistance is 0.93R. It has a product length of 5.6mm and a height of 4.5mm. The product depth is also 5.6mm.
Checking distributor stock and pricing after the page loads.
Etronic Team SD0604-121M-A technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 0.93Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |