This is a general purpose wirewound inductor with an inductance of 150uH and a tolerance of 5%. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 1.1 ohms. The inductor measures 5.6mm in length and 4.5mm in height, with a product depth of 5.6mm. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.1Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |