The SD0604-151K-B is a general purpose wirewound inductor with a maximum DC current of 0.4A and a maximum DC resistance of 1.1 ohms. It has an inductance of 150uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a product length of 5.6mm, a height of 4.5mm, and a product depth of 5.6mm. The inductor's inductance is tested at a frequency of 100KHz.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.1Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |