This 150uH wirewound inductor features a 20% tolerance and is designed for general purpose applications. It has a maximum DC current of 0.4A and a maximum DC resistance of 1.1. The inductor measures 5.6mm in length, 4.5mm in height, and 5.6mm in depth. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.1Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |