The SD0604-220M-13 is a general purpose wirewound inductor with an inductance of 22uH and a tolerance of 20%. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.19. The inductor is tested at a frequency of 100KHz. It has a product length of 5.6mm, height of 4.5mm, and product depth of 5.6mm.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |