The SD0604-220M-7 is a 22uH wirewound inductor with 20% tolerance, suitable for general purpose applications. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.19 Ohm. The inductor measures 5.6mm in length, 4.5mm in height, and 5.6mm in depth, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.19Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |