Inductor General Purpose Wirewound 220uH 5% 100KHz 0.35A 1.57Ohm DCR Automotive Medical T/R
Checking distributor stock and pricing after the page loads.
Etronic Team SD0604-221J-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1.57Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |