Inductor General Purpose Wirewound 3.3uH 5% 100KHz 2A 0.06Ohm DCR Automotive Medical T/R
Checking distributor stock and pricing after the page loads.
Etronic Team SD0604-3R3J-7 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.06Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |