This is a general-purpose wirewound inductor with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 1.8A and a maximum DC resistance of 0.07. The inductor is designed for surface mount applications and has a product length of 5.6mm, height of 4.5mm, and product depth of 5.6mm. It is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Etronic Team SD0604-4R7M-B technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |