The SD0604-680K-13 is a general-purpose wirewound inductor from Etronic Team. It has an inductance of 68uH with a tolerance of 10%. The inductor's maximum DC current rating is 0.62A, and its maximum DC resistance is 0.52. The inductor measures 5.6mm in length, 4.5mm in height, and 5.6mm in depth. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Etronic Team SD0604-680K-13 technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.52Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |