The SD0604-6R8J-13 is a general purpose wirewound inductor with a nominal inductance of 6.8uH and a tolerance of 5%. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.08 ohms. The inductor is designed for surface mount applications and measures 5.6x4.5x5.6mm in size. It is suitable for a variety of applications including filtering and energy storage.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 5.6mm |
| Height | 4.5mm |
| Product Depth | 5.6mm |
| RoHS Version | 2002/95/EC |