The SDI-322520-120-MB is a general purpose chip inductor from Etronic Team. It features a wirewound technology with a ferrite core material, providing an inductance of 12uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.18A and has a maximum DC resistance of 2R. The device has a minimum quality factor of 25 and a minimum self resonant frequency of 18MHz. It is available in a 1210 case size with dimensions of 3.5mm in length, 2.2mm in height, and 2.7mm in product depth. The inductor is suitable for surface mount applications and has an operating temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 18MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |