The SDI-322520-150-MB is a 1210 surface mount fixed inductor with a wirewound technology and ferrite core material. It has an inductance of 15uH with a tolerance of 20% and is tested at a frequency of 1Mhz. The maximum DC current is 0.17A and the maximum DC resistance is 2.2 ohms. The minimum quality factor is 25 and the minimum self resonant frequency is 16MHz. The inductor is designed to operate between -20 and 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |