This 1210 surface mount fixed inductor features a wirewound technology with a ferrite core material, offering an inductance of 180uH with a tolerance of 20%. It has a maximum DC current rating of 0.065A and a maximum DC resistance of 10.2R. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 6Mhz. It operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Etronic Team SDI-322520-181-MB technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 10.2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 6MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |