The SDI-322520-270-K-A is a general purpose chip inductor with a ferrite core and wirewound technology. It has an inductance of 27uH with a tolerance of 10% and a minimum quality factor of 25. The inductor's self resonant frequency is at least 13M. It is designed for surface mount applications and has a case size of 1210. The inductor operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |