The SDI-322520-270-MA is a general purpose chip inductor with a wirewound technology and ferrite core material. It has an inductance of 27uH with a tolerance of 20%. The inductor's maximum DC current is 0.125A and its maximum DC resistance is 3.1 ohms. The minimum quality factor is 25 and the minimum self resonant frequency is 13MHz. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.2mm, and product depth of 2.7mm. It operates between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.125A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |