The SDI-322520-2R7-J-B is a general purpose chip inductor with a wirewound construction and ferrite core material. It has an inductance of 2.7uH with a tolerance of 5%. The inductor is designed to operate within a temperature range of -20°C to 80°C. The 1210 case size allows for surface mount applications.
Etronic Team SDI-322520-2R7-J-B technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.