Inductor General Purpose Chip Wirewound 2.7uH 10% 1MHz 10Q-Factor Ferrite 0.32A 0.9Ohm DCR 1210 T/R
Etronic Team SDI-322520-2R7-K-A technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 43MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.