The SDI-322520-470-K-A is a general purpose chip inductor with a wirewound technology and ferrite core material. It has an inductance of 47uH and a tolerance of 10%. The inductor has a maximum DC current rating of 0.1A and a maximum DC resistance of 4.3 ohms. It has a minimum quality factor of 25 and a minimum self resonant frequency of 11M Hz. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.2mm, and product depth of 2.7mm. It operates between -20°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 4.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |