This 82uH inductor features a wirewound ferrite core and a 20% tolerance. It has a maximum DC current rating of 0.07A and a maximum DC resistance of 6.2 ohms. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 8.5MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 6.2Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |