The SDI-322520-IR5-MB is a surface mount fixed inductor with a core material of ferrite and a wirewound technology. It has an inductance of 1.5uH and a tolerance of 20%. The inductor's maximum DC resistance is 0.6 ohms and the minimum quality factor is 10. The inductor is designed to operate within a temperature range of -20 to 80 degrees Celsius.
Etronic Team SDI-322520-IR5-MB technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etronic Team SDI-322520-IR5-MB to view detailed technical specifications.
No datasheet is available for this part.