The SDI-322520-IR8-J-B is a general purpose chip inductor from Etronic Team. It features a wirewound technology with a ferrite core material, offering an inductance of 1.8uH with a tolerance of 5%. The inductor has a maximum DC current rating of 0.39A and a maximum DC resistance of 0.7R. It also boasts a minimum quality factor of 10 and a minimum self resonant frequency of 60MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2.2mm in height, and 2.7mm in depth. It operates within a temperature range of -20 to 80 degrees Celsius.
Etronic Team SDI-322520-IR8-J-B technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.