The Etronic Team SDI-453226-1R0-MA is a general purpose chip inductor with a wirewound construction and ferrite core material. It has an inductance of 1uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.5A and has a maximum DC resistance of 0.2Ohm. The device is available in a 1812 case size with dimensions of 4.8mm in length, 2.8mm in height, and 3.4mm in depth. The operating temperature range is from -20°C to 80°C.
Etronic Team SDI-453226-1R0-MA technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etronic Team SDI-453226-1R0-MA to view detailed technical specifications.
No datasheet is available for this part.