The SDI-453226-1R0-MB is a general purpose chip inductor with a ferrite core and wirewound technology. It has an inductance of 1uH with a tolerance of 20% and is tested at 1Mhz. The maximum DC current is 0.5A and the maximum saturation current is also 0.5A. The inductance decreases by 10% at the maximum saturation current. The DC resistance is 0.2Ohm and the minimum quality factor is 20. The self resonant frequency is 120Mhz. The inductor is available in a 1812 case size with dimensions of 4.8mm length, 2.8mm height, and 3.4mm product depth. It operates between -20C and 80C.
Etronic Team SDI-453226-1R0-MB technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 120MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etronic Team SDI-453226-1R0-MB to view detailed technical specifications.
No datasheet is available for this part.