The SDI-453226-331-MA is a general purpose chip inductor with a wirewound ferrite core. It has an inductance of 330 microhenries with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.095 amps and has a maximum DC resistance of 8.2 ohms. The quality factor is a minimum of 40 and the self resonant frequency is a minimum of 3.6 megahertz. The inductor is available in a surface mount package with dimensions of 4.8mm x 2.8mm x 3.4mm. It can operate over a temperature range of -20C to 80C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.095A |
| Maximum Saturation Current | 0.095A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 8.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.6MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |