The SDI-453226-391-K-B is a general purpose chip inductor with a wirewound construction and ferrite core material. It has an inductance of 390 microhenries with a tolerance of 10%. The inductor's maximum DC current is 0.09 amps and maximum saturation current is also 0.09 amps. The inductance decreases by 10% at the maximum saturation current. The maximum DC resistance is 9.7 ohms and the minimum quality factor is 40. The self resonant frequency is 3.3 MHz. The inductor is available in a 1812 case size with dimensions of 4.8mm in length, 2.8mm in height, and 3.4mm in depth. It operates between -20 and 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.09A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 9.7Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |