Inductor RF Wirewound 100uH 10% 1MHz 20Q-Factor Ferrite 0.25A 1.6Ohm DCR 2220 Bulk
Etronic Team SDI-565050-101-K-B technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 20 |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Etronic Team SDI-565050-101-K-B to view detailed technical specifications.
No datasheet is available for this part.