The SDI-565050-1R8-J-B is a 2220 wirewound ferrite inductor with a nominal inductance of 1.8uH and a tolerance of 5%. It has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.05R. The inductor is designed for surface mount applications and has a minimum quality factor of 10 and a minimum self resonant frequency of 47M. It operates over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96KHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 47MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |