The SDI-565050-1R8-MB is a general purpose chip inductor with a wirewound ferrite core. It has an inductance of 1.8uH and a tolerance of 20%. The inductor can handle a maximum DC current of 1.4A and has a maximum DC resistance of 0.05 ohms. The inductor is designed for surface mount applications and has a case size of 2220. It operates over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 47MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |