Inductor Power Shielded Wirewound 0.8uH 20% 100KHz 21A 0.003Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21(Typ)A |
| Maximum Saturation Current | 30(Typ)A |
| Max DC Resistance | 0.003Ohm |
| Product Length | 11.2mm |
| Height | 4mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |