Ind Power Unshielded 680uH 20% 100KHz T/R
Checking distributor stock and pricing after the page loads.
Etronic Team SSD0603-681-M-B- technical specifications.
| Type | Power |
| Protection Style | Unshielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.