P-channel Power MOSFET, 30V drain-source voltage, 20A continuous drain current, 45mOhm maximum drain-source on-resistance at 10V. Features a single enhancement mode element in a 3-pin DPAK (TO-252AA) surface-mount package with gull-wing leads. Maximum power dissipation is 50W, with operating temperatures from -55°C to 150°C.
Sign in to ask questions about the Etronic Team SSD2030P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Etronic Team SSD2030P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.35(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 20A |
| Maximum Drain Source Resistance | 45@10VmOhm |
| Typical Gate Charge @ Vgs | 18@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 18nC |
| Typical Input Capacitance @ Vds | 636@15VpF |
| Maximum Power Dissipation | 50000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team SSD2030P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.