P-channel enhancement mode power MOSFET with a 30V drain-source voltage and 6A continuous drain current. Features a low 30mOhm maximum drain-source on-resistance at 10V. This 8-pin SO package, a lead-frame SMT type, offers surface mounting with gull-wing leads and dimensions up to 4.98mm(L) x 3.99mm(W) x 1.75mm(H). Typical gate charge is 20.1nC at 10V, with input capacitance at 638pF @ 15V. Maximum power dissipation is 2500mW, operating from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Etronic Team SSM4433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6A |
| Maximum Drain Source Resistance | 30@10VmOhm |
| Typical Gate Charge @ Vgs | 20.1@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 20.1nC |
| Typical Input Capacitance @ Vds | 638@15VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Etronic Team SSM4433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.